Phoenix Contact 08306 Cable Labels, White, 0830677
- RS Stock No.:
- 268-309
- Mfr. Part No.:
- 0830677
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,161.00
(exc. VAT)
€2,658.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,161.00 |
*price indicative
- RS Stock No.:
- 268-309
- Mfr. Part No.:
- 0830677
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Adhesive | |
| Product Type | Cable Labels | |
| Series | 08306 | |
| Legend Colour | White | |
| Length | 31.75mm | |
| Width | 12.7mm | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Adhesive | ||
Product Type Cable Labels | ||
Series 08306 | ||
Legend Colour White | ||
Length 31.75mm | ||
Width 12.7mm | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Wire-wrap label is expertly designed to meet the challenges of both indoor and outdoor applications, ensuring high resistance to dirt and abrasion with its innovative protective laminate. Structured for efficiency, it aids in seamless labelling using various THERMOMARK printers.
Designed for easy application on cylindrical objects and single wires
Streamlined profile allows for easy routing through cable ducts
Robust adhesive system ensures firm label positioning
Related links
- Phoenix Contact 08306 Cable Labels 0830676
- Phoenix Contact WML Cable Labels 0830677
- Phoenix Contact WML Cable Labels 0830676
- Phoenix Contact E-WML Cable Labels 1199683
- Phoenix Contact WML 14 Cable Labels Pre-printed "Blank", 0830693
- Phoenix Contact WML Cable Labels 0830816
- Phoenix Contact WML Cable Labels 0830697
- Phoenix Contact E-WML Cable Labels 1199663
