Phoenix Contact WML-RFID/HF Cable Marker, Pre-printed "Unmarked", 0803386
- RS Stock No.:
- 487-339
- Mfr. Part No.:
- 0803386
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-339
- Mfr. Part No.:
- 0803386
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker | |
| Legend | Unmarked | |
| Series | WML-RFID/HF | |
| Length | 63mm | |
| Width | 25mm | |
| Material | Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Adhesive | ||
Product Type Cable Marker | ||
Legend Unmarked | ||
Series WML-RFID/HF | ||
Length 63mm | ||
Width 25mm | ||
Material Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact High-frequency RFID conductor marking label designed for secure cable identification in industrial environments. It features adhesive mounting, thermal transfer compatibility, and RFID-HF transponder technology, ensuring efficient tracking and labelling.
PVC material
Silicone and cadmium free
RoHS compliant
Related links
- Phoenix Contact WML Cable Marker 0803386
- Phoenix Contact WML Cable Marker Pre-printed "Unmarked", 0830679
- Phoenix Contact WMS-OT HF Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R24 HL
- Phoenix Contact WMTB HF Cable Marker Pre-printed "0", 0830412
- Phoenix Contact WML HF Cable Labels Pre-printed "0", 0830819
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 12.1 mm Cable, 0830698
- Phoenix Contact WML-FLAGV Adhesive Cable Marker Pre-printed "0" 500 μm Cable, 0830714
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 3 mm Cable, 0830687
