TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "M", 5-1768042-8 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 469-680
- Distrelec Article No.:
- 304-59-753
- Mfr. Part No.:
- 5-1768042-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5100 units)*
€484.48
(exc. VAT)
€595.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €484.48 | €0.095 |
*price indicative
- RS Stock No.:
- 469-680
- Distrelec Article No.:
- 304-59-753
- Mfr. Part No.:
- 5-1768042-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | M | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend M | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to offer efficient identification in a multitude of environments. Crafted from durable polyoxymethylene, this marker features a vibrant yellow colour, ensuring high visibility in all conditions. Ideal for labelling wires and cables, it simplifies the identification process whilst maintaining a sleek, professional appearance. The straight cut design allows for clean application onto various surfaces, while the black print adds clarity to the labels. Whether it's for personal use or industrial applications, this marker provides reliable performance, satisfying the needs of technicians and engineers alike.
The vibrant yellow colour ensures high visibility and easy identification
Made from durable polyoxymethylene for long-lasting use
Designed with a straight cut for precise application
Black print enhances legibility against the bright background
Suitable for a wide range of wire and cable sizes
Packaged in strips for convenient handling and storage
Compliant with multiple regulatory standards for safety
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 205508-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 5-1768043-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 4-1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1-1768042-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "T", 1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-4 Excellent Resistance to Burning- UL94 HB
