TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "T", 1768042-6 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 480-599
- Distrelec Article No.:
- 304-59-170
- Mfr. Part No.:
- 1768042-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€370.48
(exc. VAT)
€455.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €370.48 | €0.123 |
*price indicative
- RS Stock No.:
- 480-599
- Distrelec Article No.:
- 304-59-170
- Mfr. Part No.:
- 1768042-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | T | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend T | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker is designed to streamline your identification and labelling tasks in various applications. The lightweight construction and vibrant yellow colour ensure high visibility, making it an ideal choice for both professional and personal use. With a straight cut design, it allows for easy attachment to compatible cables, ensuring that your labelling remains secure and legible even in challenging conditions. Specifically engineered for efficiency, this marker complies with essential regulatory standards, including EU RoHS and REACH, making it an environmentally responsible choice. Working with a cable diameter range of 1.4 to 1.8 mm, this product is versatile and adaptable, fitting a wide spectrum of projects. An ideal solution for those who need reliable, clear identification in both industrial and domestic environments.
Combines robust construction with a flexible design for easy application
Bright yellow colour enhances visibility in various environments
Engineered for compatibility with a range of cable diameters
Features black print marking for clear readability
Fully compliant with multiple environmental regulations, underlining its sustainable design
Straight cut style ensures a neat and professional appearance
Available in bulk packaging for cost-effective use in large projects
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 4-1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "T", 497634-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "/", 4-1768045-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1-1768042-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 5-1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-4 Excellent Resistance to Burning- UL94 HB
