TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "V", 1768042-8 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 474-988
- Distrelec Article No.:
- 304-59-171
- Mfr. Part No.:
- 1768042-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3000 units)*
€427.44
(exc. VAT)
€525.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €427.44 | €0.142 |
*price indicative
- RS Stock No.:
- 474-988
- Distrelec Article No.:
- 304-59-171
- Mfr. Part No.:
- 1768042-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | V | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend V | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker is an essential tool for easy identification and cable management in various applications. Designed with a vibrant yellow colour, it offers excellent visibility while ensuring durability with its high-quality polyoxymethylene material. This product features a straight cut and a V marking design, making it ideal for quick visual identification. With compatibility for cable diameters ranging from 1.4 to 1.8 mm, this marker allows for versatile usage across different environments. It is packaged in strips, ensuring convenience and efficiency when applying multiple markers at once. As part of the Agastat 7000 series, this product combines user-friendly features with excellent compliance to safety standards, making it a reliable choice for both professional and personal use.
Designed for straightforward application and removal
Utilises high-visibility yellow for effective marking
Constructed from robust polyoxymethylene for long-lasting performance
Includes a straight cut design for sleek installation
Optimised for a wide range of cable diameters enhancing versatility
Packaged in quantities of 300 for extensive applications
Compliant with major regulatory frameworks to ensure safety
Part of a well-regarded product line for trusted reliability
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 5-1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 5-1768043-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 4-1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1-1768042-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "T", 1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-4 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 2-1768046-5 Excellent Resistance to Burning- UL94 HB
