TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "W", 1768042-4 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 472-937
- Distrelec Article No.:
- 304-59-168
- Mfr. Part No.:
- 1768042-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€446.47
(exc. VAT)
€549.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €446.47 | €0.149 |
*price indicative
- RS Stock No.:
- 472-937
- Distrelec Article No.:
- 304-59-168
- Mfr. Part No.:
- 1768042-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | W | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend W | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker offers a simple, effective solution for organised identification and labelling in various applications. Designed for ease of use, this marker is compatible with a range of cable diameters, ensuring versatility across different installation requirements. The vibrant yellow colour stands out against the background, providing clear visibility and efficient marking. Made from durable polyoxymethylene, this marker is built to withstand environments while ensuring that printed markings remain intact. The straight cut design guarantees a clean and professional finish, making it ideal for both industrial and commercial settings. With the assurance of compliance with key directives, users can trust in the product's safety and reliability, promoting a well-structured and efficient workflow.
Quick installation to enhance productivity
Clear print for easy readability
Durable construction for prolonged use in challenging conditions
Compliant with EU RoHS and ELV directives for environmental safety
Designed for compatibility with a variety of cable sizes
Low halogen content, contributing to sustainable practices
Available in a convenient packaging quantity for bulk requirements
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 4-1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "U", 2-1768046-4 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1-1768042-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "T", 1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 5-1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 5-1768045-0 Excellent Resistance to Burning- UL94 HB
