Phoenix Contact UC-WMCO Cable Marker, Yellow, Pre-printed "0"
- RS Stock No.:
- 556-254
- Mfr. Part No.:
- 0827748
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-254
- Mfr. Part No.:
- 0827748
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Conductor Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMCO | |
| Legend Colour | Yellow | |
| Length | 6.25mm | |
| Width | 21mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511), DIN EN 60068-2-11:2000-02, EN 45545-2, DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Conductor Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UC-WMCO | ||
Legend Colour Yellow | ||
Length 6.25mm | ||
Width 21mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511), DIN EN 60068-2-11:2000-02, EN 45545-2, DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is designed to provide efficient and reliable identification solutions for various wiring applications. Uniquely crafted in a vibrant yellow shade, this product offers an excellent opportunity for clear labelling, easily adapting to your specific requirements. The convenient card format allows for straightforward handling, while the slide-on mounting type facilitates effortless application onto conductors. This marker not only ensures a secure fit in challenging environments but also provides ample space for individual customization with your preferred labelling technology. Supporting various marking systems, this conductor marker is an essential tool for effective organization in any electrical setup.
Supplied in uniform sheets for efficient printing
Accommodates a wide range of conductor diameters
Designed for high positioning accuracy during printing
Features a strong secure fit even under vibration conditions
Allows for large surface area labelling while saving space
Custom marking service available to meet individual specifications
Related links
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827748
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0" Flammability rating according to UL
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827734 Flammability rating according to UL
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827537
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827525
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827513
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0821001 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827736 Flammability rating according to UL 94 V2
