Phoenix Contact UC-WMCO Cable Marker, Yellow, Pre-printed "0", 0827748

Image representative of range

Subtotal (1 pack of 5 units)*

€427.10

(exc. VAT)

€525.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€427.10€85.42

*price indicative

RS Stock No.:
487-721
Mfr. Part No.:
0827748
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Conductor Marker

Legend

0

Series

UC-WMCO

Legend Colour

Yellow

Length

6.25mm

Width

21mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

120°C

Standards/Approvals

ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511), DIN EN 60068-2-11:2000-02, EN 45545-2, DIN EN 61010-1 (VDE 0411-1)

Resistance Features

UV Resistant, Wipe Resistant

COO (Country of Origin):
PL
The Phoenix Contact Conductor marker is designed to provide efficient and reliable identification solutions for various wiring applications. Uniquely crafted in a vibrant yellow shade, this product offers an excellent opportunity for clear labelling, easily adapting to your specific requirements. The convenient card format allows for straightforward handling, while the slide-on mounting type facilitates effortless application onto conductors. This marker not only ensures a secure fit in challenging environments but also provides ample space for individual customization with your preferred labelling technology. Supporting various marking systems, this conductor marker is an essential tool for effective organization in any electrical setup.

Supplied in uniform sheets for efficient printing

Accommodates a wide range of conductor diameters

Designed for high positioning accuracy during printing

Features a strong secure fit even under vibration conditions

Allows for large surface area labelling while saving space

Custom marking service available to meet individual specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy