Phoenix Contact SD-WMTB Cable Marker, 0826598
- RS Stock No.:
- 565-656
- Mfr. Part No.:
- 0826598
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€78.23
(exc. VAT)
€96.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.23 | €1.565 |
*price indicative
- RS Stock No.:
- 565-656
- Mfr. Part No.:
- 0826598
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | SD-WMTB | |
| Length | 25mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Silver | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | NF EN 60204-1, EN 954-1 category 4, EN 574 type III C, RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series SD-WMTB | ||
Length 25mm | ||
Width 8mm | ||
Printable Yes | ||
Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Silver | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals NF EN 60204-1, EN 954-1 category 4, EN 574 type III C, RoHS compliant | ||
- COO (Country of Origin):
- SE
The Phoenix Contact innovative carrier for conductor marking collars is designed to streamline the organisation of cables and conductors, enhancing both visibility and accessibility in any environment. Crafted from high-quality stainless steel, it guarantees durability while maintaining a sleek silver finish. With efficient assembly methods using UNIFOX-CT M7,9 and secure fastening options with stainless steel cable binders, this product not only protects essential cables but also presents a professional look. It accommodates larger diameter cables and ensures that the markings remain intact through various operational conditions. Ideal for commercial and industrial applications, this marking collar provides a reliable solution for those looking to improve their cable management systems.
Designed for easy and efficient assembly
Constructed from robust stainless steel for increased longevity
Supports larger cross-sectional cables without compromising on performance
Offers a complete marking and identification solution for various applications
Provides a clean and professional appearance to installed cables
Guaranteed to withstand rigorous environmental conditions
Ensures that markings stay visible and intact over time
Lightweight design contributes to overall installation efficiency
Related links
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0"
- Phoenix Contact SD-WMTB Cable Marker 0826608 Flammability rating according to UL 94 V2
- Phoenix Contact SD-WMTB Cable Marker, 0826569
- Phoenix Contact SD-WMTB Cable Marker, 0826543
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0", 0826572
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0", 0826585
- Phoenix Contact WMTB Cable Marker 1525866 Flame Retardant
- Phoenix Contact UC-WMTB Cable Marker 0828377 UL 94 V-2
