Phoenix Contact UC-WMCO Slide-On Cable Marker, Red, Pre-printed "0", 3.6 mm Cable Flame Red, 2.9 mm Cable, 0827600
- RS Stock No.:
- 499-186
- Mfr. Part No.:
- 0827600
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 499-186
- Mfr. Part No.:
- 0827600
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | 0 | |
| Series | UC-WMCO | |
| Minimum Cable Diameter | 2.9mm | |
| Maximum Cable Diameter | 3.6mm | |
| Legend Colour | Red | |
| Marker Colour | Flame Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend 0 | ||
Series UC-WMCO | ||
Minimum Cable Diameter 2.9mm | ||
Maximum Cable Diameter 3.6mm | ||
Legend Colour Red | ||
Marker Colour Flame Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker offers a highly effective solution for professional marking, ensuring clear identification in various applications. Designed with precision, the marker features a robust card form that accommodates up to 32 individual labels, making it an ideal choice for demanding environments. Its slide-on mounting type allows for quick and easy application, thus streamlining the labelling process. Constructed from durable materials, this marker withstands a range of temperatures while remaining compliant with industry regulations. With a striking red color, it provides high visibility and ensures that markings remain legible even under challenging conditions. This product not only meets high standards for safety and efficiency but is also compatible with advanced labelling technologies for customization, truly making it an essential asset for any labelling task.
Prints effortlessly using innovative BLUEMARK printing systems
Designed to secure a tight fit preventing loss even in dynamic environments
Accommodates a variety of cable diameters ensuring versatility
Its design provides space for additional functional texts
Custom marking service tailored to specific requirements available
Meets exacting flammability and environmental standards which ensuring safety
Resistant to various substances ensuring durability in diverse conditions
Related links
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827597
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801433
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801464
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801440
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801424
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801455
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0821001 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827577
