Phoenix Contact US-WMT Cable Marker, Violet, Pre-printed "0", 0829297 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-361
- Mfr. Part No.:
- 0829297
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 499-361
- Mfr. Part No.:
- 0829297
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | 0 | |
| Series | US-WMT | |
| Legend Colour | Violet | |
| Standards/Approvals | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend 0 | ||
Series US-WMT | ||
Legend Colour Violet | ||
Standards/Approvals No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact conductor marking solution offers unmatched versatility and reliability for your cabling needs. Designed to streamline your labelling processes, it combines functionality with robust design, ideal for various electrical applications. Capable of accommodating cable diameters ranging from 0.6 mm to 22 mm, it provides a secure fit while ensuring maximum visibility and clarity of markings. The violet colour adds a distinctive aesthetic appeal, while the option for custom labelling allows for personalised solutions that meet specific project requirements. Engineered from durable PVC, it withstands extreme environmental conditions, making it a steadfast choice for both indoor and outdoor applications. Equipped with 70 individual labels, this product is not only practical but also enhances organisation and identification within any electrical setting.
Robust PVC construction for enhanced durability
High visibility violet colour for easy identification
Custom labelling options available for tailored solutions
Suitable for extensive cable diameter range
Manufactured to withstand extreme temperature conditions
70 individual labels per product for efficient marking
Designed for slide-on mounting for ease of use
Complies with EU RoHS substance requirements for responsible use
Related links
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829330 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829312 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0824121 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821072 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0823591 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829277 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829284 Flammability rating according to UL 94 V2
