Phoenix Contact UCT-WMT Insert Cable Marker, Red, Pre-printed "0", 35 mm Cable Flame Red, 1.5 mm Cable, 0801455
- RS Stock No.:
- 512-284
- Mfr. Part No.:
- 0801455
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€396.86
(exc. VAT)
€488.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €396.86 | €39.686 |
*price indicative
- RS Stock No.:
- 512-284
- Mfr. Part No.:
- 0801455
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Insert | |
| Legend | 0 | |
| Series | UCT-WMT | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 1.5mm | |
| Legend Colour | Red | |
| Marker Colour | Flame Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Insert | ||
Legend 0 | ||
Series UCT-WMT | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 1.5mm | ||
Legend Colour Red | ||
Marker Colour Flame Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UCT-WMT (23X4) RD conductor marker offers an efficient solution for precise wire identification. Designed to facilitate quick labelling, this product enhances organisation in complex wiring setups. Its innovative design accommodates various labelling technologies, ensuring compatibility with different marking devices. The conductor marker is presented in uniform sheets, allowing for customisation and easy separation to meet specific project needs. Ideal for both residential and industrial applications, it provides clarity and durability that withstands challenging environments. Additionally, with the ability to include project information and instructions on the sheets, it streamlines the assembly process and boosts overall operational efficiency.
The conductor marker is easy to label using multiple marking technologies
Sheets are designed for quick and precise identification during installation
Conveniently packaged in uniform sheets for custom labelling
Durable construction that meets stringent fire protection standards
Easy separation of individual labels for flexible use
Features a high level of scratch resistance for lasting legibility
Designed to withstand a wide range of environmental conditions
No harmful substances, ensuring compliance with industry regulations
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801424
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801433
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801464
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801440
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801428
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801454
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801450
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801468
