Phoenix Contact US-WMT Cable Marker, Yellow, Pre-printed "0", 0828954 Flammability rating according to UL 94 V2

Subtotal (1 pack of 10 units)*

€622.86

(exc. VAT)

€766.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€622.86€62.286

*price indicative

RS Stock No.:
499-202
Mfr. Part No.:
0828954
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Cable Marker

Product Type

Cable Marker

Legend

0

Series

US-WMT

Legend Colour

Yellow

Standards/Approvals

No

Fire Behaviour

Flammability rating according to UL 94 V2

COO (Country of Origin):
DE
The Phoenix Contact US-WMT (15X4) YE Cable Marker is an essential tool for precise conductor marking, designed specifically for those who demand reliability and versatility. Ideal for a variety of cable diameters, this yellow PVC marker ensures clear labelling for easy identification, making it perfect for both industrial and commercial applications. Featuring a robust construction with exceptional UV resistance and flammability ratings, it is engineered to withstand demanding environments. With a total of 84 individual labels available, it is versatile enough to accommodate various marking systems. This product not only simplifies cable organisation but also enhances safety and compliance in your workspace.

Flexible cable diameter range allows compatibility with multiple wire sizes

Robust materials ensure longevity and reliability in harsh conditions

Custom labelling services are available to meet specific user requirements

Designed for easy application with slide-on mounting type

Text field dimensions support clear and legible labelling

UV resistant properties guarantee durability against sunlight exposure

Wipe resistance tests confirm its suitability for industrial environments

Compliant with EU RoHS substance requirements, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy