Phoenix Contact US-WMT Cable Marker, Yellow, Pre-printed "0", 0828957 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-203
- Mfr. Part No.:
- 0828957
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€545.00
(exc. VAT)
€670.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €545.00 | €54.50 |
*price indicative
- RS Stock No.:
- 499-203
- Mfr. Part No.:
- 0828957
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | US-WMT | |
| Legend Colour | Yellow | |
| Standards/Approvals | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series US-WMT | ||
Legend Colour Yellow | ||
Standards/Approvals No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker offers a reliable solution for conductor identification, ensuring clear and precise labelling within various electrical applications. Designed for ease of use, the product accommodates a wide cable diameter range, making it versatile for different projects. Crafted from high-quality materials, it guarantees durability and resistance to various environmental factors, thereby enhancing its longevity on the job. With a bright yellow colour, the marker provides excellent visibility in both bright and low light conditions. This item features a user-friendly slide-on mounting type that simplifies application within existing setups, ensuring a hassle-free installation process. Whether for industrial or commercial use, this cable marker is an essential addition to your labelling tools.
Designed for conductor marking with exceptional clarity
Exhibits excellent resistance to UV light for outdoor applications
Manufactured from PVC for enhanced durability and safety
Features a flexible design that supports custom labelling needs
Comes with a substantial pack size for extensive projects
Supported by comprehensive user documentation for effective usage
Tested for wipe resistance to retain legibility in demanding environments
Fulfils EU RoHS substance requirements without any exemptions
Related links
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0823591 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828954 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0828960 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0828959 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829312 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0824121 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821072 Flammability rating according to UL 94 V2
