Phoenix Contact WML HF Cable Labels, White, 0830818
- RS Stock No.:
- 519-767
- Mfr. Part No.:
- 0830818
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€489.04
(exc. VAT)
€601.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.04 |
*price indicative
- RS Stock No.:
- 519-767
- Mfr. Part No.:
- 0830818
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Marker Type | Adhesive | |
| Series | WML HF | |
| Legend Colour | White | |
| Length | 63.5mm | |
| Width | 25.4mm | |
| Printable | Yes | |
| Material | Polyethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 61010-1 (VD0411-01):2020-03, ANSI/UL 969-2018:03, DIN EN 62208 (VD0660-511):2012-06, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN ISO 2409:2013, ISO 175:2010 | |
| Resistance Features | Dirt Resistant, Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Marker Type Adhesive | ||
Series WML HF | ||
Legend Colour White | ||
Length 63.5mm | ||
Width 25.4mm | ||
Printable Yes | ||
Material Polyethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 61010-1 (VD0411-01):2020-03, ANSI/UL 969-2018:03, DIN EN 62208 (VD0660-511):2012-06, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN ISO 2409:2013, ISO 175:2010 | ||
Resistance Features Dirt Resistant, Abrasion Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wire-wrap label is designed to streamline your identification process, delivering a high-performance solution for indoor applications. Crafted with an adhesive system that guarantees stable positioning, this roll of labels caters to a wide range of cable diameters, ensuring versatility across various environments. Its unique protective laminate provides a durable shield against dirt and abrasion, extending the longevity of your labels. Ideal for use on single wires and cylindrical objects, the wrap-around design allows for easy installation in tight spaces, making it an indispensable tool for control cabinets. With the facility to be labelled using various thermal transfer printers, this product guarantees clarity and precision in every application. Bring organisation and clarity to your projects with a labelling solution that prioritises performance and reliability.
High resistance to dirt and abrasion ensures longevity
Adhesive securing system for precise label positioning
Suitable for a broad range of cable diameters
Wrap-around design allows easy passage through cable ducts
Halogen-free construction promotes safety and compliance
Thermal transfer labelling capabilities enhance visual clarity
Designed to withstand challenging environmental conditions
Excellent temperature resistance for diverse applications
Easy to use with various labelling systems
Related links
- Phoenix Contact WML HF Cable Labels 0830820
- Phoenix Contact WML HF Cable Labels Pre-printed "0", 0830819
- Phoenix Contact WML Cable Labels 0830676
- Phoenix Contact WML Cable Labels 0830816
- Phoenix Contact WML Cable Labels 0830677
- Phoenix Contact WML Cable Labels 0830697
- Phoenix Contact WML 14 Cable Labels Pre-printed "Blank", 0830693
- Phoenix Contact WML Cable Labels Pre-printed "0", 0800073
