Phoenix Contact UCT-WMT Cable Marker, Red, 0801448 Flammability rating UL 94 V-0, UL 94 V-0
- RS Stock No.:
- 487-591
- Mfr. Part No.:
- 0801448
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€617.69
(exc. VAT)
€759.76
(inc. VAT)
- Ready to ship from 11 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €617.69 | €61.769 |
*price indicative
- RS Stock No.:
- 487-591
- Mfr. Part No.:
- 0801448
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Insert | |
| Product Type | Cable Marker | |
| Series | UCT-WMT | |
| Legend Colour | Red | |
| Length | 4mm | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | Flame Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 61010-1 (VD0411-1), ISO 4892-2:2013-03, EN 45545-2, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013, EN ISO 22479:2022-06, DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 1518-1:2023, UL 94 V-0 | |
| Fire Behaviour | Flammability rating UL 94 V-0, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Insert | ||
Product Type Cable Marker | ||
Series UCT-WMT | ||
Legend Colour Red | ||
Length 4mm | ||
Width 15mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour Flame Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 61010-1 (VD0411-1), ISO 4892-2:2013-03, EN 45545-2, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013, EN ISO 22479:2022-06, DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 1518-1:2023, UL 94 V-0 | ||
Fire Behaviour Flammability rating UL 94 V-0, UL 94 V-0 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact US-WMT Cable Marker 0829287 Flammability rating UL 94 V-0, UL 94 V-0
- Phoenix Contact UCT-WMTBA Cable Marker 1014087 UL 94 V-0, Flammability rating UL 94 V-0
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829280 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829301 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829273 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828954 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0823591 Flammability rating according to UL 94 V2
