Phoenix Contact US-WMT Cable Marker, Blue, 0829305 Flammability rating according to UL
- RS Stock No.:
- 521-867
- Mfr. Part No.:
- 0829305
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€520.33
(exc. VAT)
€640.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €520.33 | €52.033 |
*price indicative
- RS Stock No.:
- 521-867
- Mfr. Part No.:
- 0829305
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Blue | |
| Length | 23mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 60068 2 11:2000 02, DIN EN 61010 1 (VDE 0411 1):2011 07, UL 94 V-0, ISO 4892 2:2013 03, DIN EN 62208 (VDE 0660 511):2012 06 (in parts), DIN 50018:2013 05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Blue | ||
Length 23mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 60068 2 11:2000 02, DIN EN 61010 1 (VDE 0411 1):2011 07, UL 94 V-0, ISO 4892 2:2013 03, DIN EN 62208 (VDE 0660 511):2012 06 (in parts), DIN 50018:2013 05 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is designed specifically for conductor marking, offering an innovative solution for clearly labelling cables. With a robust yet flexible design, it accommodates various cable diameters, ensuring compatibility with a wide range of applications. Manufactured from high-quality PVC, the marker showcases a striking blue colour for easy identification, and it supports multiple labelling systems for added convenience. The product promises durability, having passed stringent tests for environmental exposure and wipe resistance, making it a reliable choice for both indoor and outdoor use. Ideal for professionals seeking clarity and organisation in their cabling solutions, this marker enhances efficiency and simplifies maintenance tasks.
The marker is suitable for a cable diameter range of 1.5mm to 35mm
It includes 56 individual labels to cater for diverse marking needs
The slide-on mounting type simplifies installation without compromising stability
Manufactured from PVC for enhanced durability and flammability safety
It complies with strict environmental and safety standards, ensuring peace of mind
Custom labelling services are available to meet specific user requirements
The product effectively withstands UV exposure, making it ideal for outdoor applications
It has been tested in condensation and salt spray environments, confirming its reliability
Related links
- Phoenix Contact US-WMT Cable Marker 0829291 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829298 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829312 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829277 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829284 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821072 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0828955 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829309 Flammability rating according to UL
