Phoenix Contact US-WMT Cable Marker, Red, 0829287 Flammability rating UL 94 V-0, UL 94 V-0
- RS Stock No.:
- 521-928
- Mfr. Part No.:
- 0829287
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€594.67
(exc. VAT)
€731.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €594.67 | €59.467 |
*price indicative
- RS Stock No.:
- 521-928
- Mfr. Part No.:
- 0829287
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Red | |
| Length | 15mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Red | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating UL 94 V-0, UL 94 V-0 | |
| Standards/Approvals | ISO 4892 2:2013 03, DIN 50018:2013 05, DIN EN 61010 1 (VDE 0411 1), DIN EN 62208 (VDE 0660 511), UL 94 V-0, DIN EN 60068 2 11:2000 02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Red | ||
Length 15mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Red | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating UL 94 V-0, UL 94 V-0 | ||
Standards/Approvals ISO 4892 2:2013 03, DIN 50018:2013 05, DIN EN 61010 1 (VDE 0411 1), DIN EN 62208 (VDE 0660 511), UL 94 V-0, DIN EN 60068 2 11:2000 02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is engineered for reliable and clear conductor marking, ideal for a range of applications in electrical installations. Constructed from durable PVC and designed to withstand various environmental conditions, it ensures the longevity of labels in challenging settings. Its vibrant red colour stands out, making identification straightforward, while a custom labelling service allows users to personalise markers as per their requirements. With the capacity to accommodate a wide cable diameter range, this product effectively enhances organisation of wiring in both residential and industrial setups.
Constructed from robust PVC material for durability
Features a red colour for high visibility in various environments
Offers a custom labelling service for tailored identification
Can accommodate cable diameters from 0.6 mm to 50 mm
Designed to pass rigorous wipe resistance tests for lasting markings
Environmentally compliant, fulfilling EU RoHS substance requirements
Suits both indoor and outdoor applications with excellent UV resistance
Mounting type allows for convenient slide-on installation
Related links
- Phoenix Contact UCT-WMT Cable Marker 0801448 Flammability rating UL 94 V-0, UL 94 V-0
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829280 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829301 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829273 Flammability rating according to UL 94 V2
- Phoenix Contact UCT-WMTBA Cable Marker 1014087 UL 94 V-0, Flammability rating UL 94 V-0
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0821085 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828954 Flammability rating according to UL 94 V2
