Phoenix Contact UCT-WMCO Slide-On Cable Marker, Silver, Pre-printed "0", 6.8 mm Cable White, 6.1 mm Cable
- RS Stock No.:
- 556-211
- Mfr. Part No.:
- 0832107
- Manufacturer:
- Phoenix Contact
Image representative of range
- RS Stock No.:
- 556-211
- Mfr. Part No.:
- 0832107
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Sheet | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UCT-WMCO | |
| Minimum Cable Diameter | 6.1mm | |
| Maximum Cable Diameter | 6.8mm | |
| Legend Colour | Silver | |
| Length | 23mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL 94 V0 | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, EN 45545-2, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 175:2010, UL 94 V0 | |
| Resistance Features | UV Resistant | |
| Tensile Strength | 5N | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Sheet | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UCT-WMCO | ||
Minimum Cable Diameter 6.1mm | ||
Maximum Cable Diameter 6.8mm | ||
Legend Colour Silver | ||
Length 23mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL 94 V0 | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, EN 45545-2, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 175:2010, UL 94 V0 | ||
Resistance Features UV Resistant | ||
Tensile Strength 5N | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 6.1 mm Cable, 0832107
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 5.4 mm Cable, 0832106
- Phoenix Contact UCT-WMCO Clip-On Cable Marker Pre-printed "Blank" 6.8 mm Cable, 0832108
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827162
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827120
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0"
- Phoenix Contact KMV Cable Marker Pre-printed "0", 0806644
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0", 0826572
