Phoenix Contact UCT-WMCO Slide-On Cable Marker, Silver, Pre-printed "0", 6.8 mm Cable White, 6.1 mm Cable, 0832107

Image representative of range

Subtotal (1 pack of 4 units)*

€562.48

(exc. VAT)

€691.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€562.48€140.62

*price indicative

RS Stock No.:
487-648
Mfr. Part No.:
0832107
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Method

Slide-On

Marker Type

Sheet

Product Type

Cable Marker

Legend

0

Series

UCT-WMCO

Maximum Cable Diameter

6.8mm

Minimum Cable Diameter

6.1mm

Legend Colour

Silver

Length

23mm

Width

8mm

Printable

Yes

Material

Polycarbonate

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Fire Behaviour

Flammability rating according to UL 94 V0

Standards/Approvals

ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, EN 45545-2, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 175:2010, UL 94 V0

Resistance Features

UV Resistant

Tensile Strength

5N

COO (Country of Origin):
PL
The Phoenix Contact wire marking solution embodies efficiency and clarity, designed for the precise identification of conductors. The UCT-WMCO series offers a white card form with ample space for labels, perfectly tailored for diverse labelling needs. Its innovative design ensures a secure fit through the challenging conditions that mark industrial environments, notably vibrations. Designed with both its practical application and user experience in mind, this product stands out as both versatile and top-performing. Ideal for mounting via clips, this marking system simplifies the labelling process while delivering exceptional reliability, making it indispensable for professionals who demand quality and precision.

Offers large-surface labelling within a Compact size

Custom marking services available to meet specific requirements

Ensures a secure fit, maintaining stability during vibrations

Compatible with multiple labelling systems for enhanced adaptability

Constructed to withstand wide temperature variations for diverse applications

Crafted from flammability-rated materials, promoting safety

Environmentally compliant, fulfilling EU substance requirements

Designed for easy installation and maintenance in busy environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy