Phoenix Contact Cable Marker, Metallic, Pre-printed "0", 0831504
- RS Stock No.:
- 557-201
- Mfr. Part No.:
- 0831504
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€163.26
(exc. VAT)
€200.81
(inc. VAT)
Temporarily out of stock
- Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €163.26 | €32.652 |
*price indicative
- RS Stock No.:
- 557-201
- Mfr. Part No.:
- 0831504
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Legend Colour | Metallic | |
| Length | 25mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Aluminium | |
| Minimum Operating Temperature | -25°C | |
| Marker Colour | Silver | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 60464-2 (VDE 0360-2):2006-10, ISO 4892-2:2013-03, ISO 9227:2012-05, ISO 175:2010, DIN EN 60068-2-11:2000-02, ISO 20653:2013-02, IEC 60068-1:1988-00, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Legend Colour Metallic | ||
Length 25mm | ||
Width 25mm | ||
Printable Yes | ||
Material Aluminium | ||
Minimum Operating Temperature -25°C | ||
Marker Colour Silver | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 60464-2 (VDE 0360-2):2006-10, ISO 4892-2:2013-03, ISO 9227:2012-05, ISO 175:2010, DIN EN 60068-2-11:2000-02, ISO 20653:2013-02, IEC 60068-1:1988-00, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable Marker Aluminium Label features an aluminium color finish and is unlabelled, allowing for customization with TOPMARK NEO or TOPMARK LASER. It is designed for assembly with cable ties and supports cable diameters greater than 2.9 mm. The sheet contains 30 individual labels, each with a text field measuring 9.1 mm in height and 23 mm in width, providing a compact solution for clear and durable cable identification.
Aluminium cable marking for assembly with cable ties
Identification made from metal high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact Cable Marker Pre-printed "0"
- Phoenix Contact Cable Marker Pre-printed "0", 0831521
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801433
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829301 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829284 Flammability rating according to UL 94 V2
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801428
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801455
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 4.2 mm Cable
