Phoenix Contact SD-WMTBS (NEUTRAL) CC Slide-On Cable Marker, Yellow, Pre-printed "1, 2, 3, 4, 5", 136 mm Cable Yellow,
- RS Stock No.:
- 557-213
- Mfr. Part No.:
- 0826637
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.62
(exc. VAT)
€8.14
(inc. VAT)
- Shipping from 10 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.62 | €0.066 |
*price indicative
- RS Stock No.:
- 557-213
- Mfr. Part No.:
- 0826637
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Marker Type | Label | |
| Product Type | Cable Marker | |
| Legend | 1, 2, 3, 4, 5 | |
| Series | SD-WMTBS (NEUTRAL) CC | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 136mm | |
| Legend Colour | Yellow | |
| Length | 11.3mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511), ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Marker Type Label | ||
Product Type Cable Marker | ||
Legend 1, 2, 3, 4, 5 | ||
Series SD-WMTBS (NEUTRAL) CC | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 136mm | ||
Legend Colour Yellow | ||
Length 11.3mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511), ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- SE
Related links
- Phoenix Contact SD-WMTBS Slide-On Cable Marker Pre-printed "Letters" 16 mm Cable,
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:4 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826514:3
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826640:L
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:B
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:1 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826556:2 Non-Flammable
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:7 Self-Extinguishing
