Phoenix Contact KMV Slide On Cable Marker, Silver, Pre-printed "Unlabeled", 1 → 63mm Cable, for Conductor And
- RS Stock No.:
- 557-305
- Mfr. Part No.:
- 0806644
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
€193.64
(exc. VAT)
€238.18
(inc. VAT)
- RS Stock No.:
- 557-305
- Mfr. Part No.:
- 0806644
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Unlabeled | |
| Minimum Cable Diameter | 1mm | |
| Series | KMV | |
| Maximum Cable Diameter | 63mm | |
| Cable Diameter Range | 1 → 63mm | |
| Colour | Silver | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Unlabeled | ||
Minimum Cable Diameter 1mm | ||
Series KMV | ||
Maximum Cable Diameter 63mm | ||
Cable Diameter Range 1 → 63mm | ||
Colour Silver | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- US
The Phoenix Contact innovative cable marker is meticulously designed to ensure efficient and reliable identification of cables and conductors, especially those with larger cross-sections. Constructed from high-quality stainless steel, it offers exceptional durability and holds up well under various environmental conditions. The marker is easy to assemble using compatible cable ties, making it a practical choice for both professional and industrial applications. Boasting a sleek, silver finish, it seamlessly blends into any setting while offering outstanding UV resistance and wipe resistance to ensure long-lasting legibility. With a generous text field, theres ample space for custom labels, ensuring you can mark your cables exactly as needed for clear identification. This product is a testament to precision engineering and reliability.
Constructed from robust stainless steel for exceptional durability
Designed for efficient assembly, saving time during installations
Features a generous text field for clear and detailed cable marking
Wipe-resistant inscriptions ensure readability over time
UV resistant to withstand harsh environmental conditions
Compatible with various cable diameters for versatile use
Lightweight design does not compromise the integrity of the cables it identifies
Designed for efficient assembly, saving time during installations
Features a generous text field for clear and detailed cable marking
Wipe-resistant inscriptions ensure readability over time
UV resistant to withstand harsh environmental conditions
Compatible with various cable diameters for versatile use
Lightweight design does not compromise the integrity of the cables it identifies
Related links
- Phoenix Contact KMV Cable Marker Pre-printed "0", 0806644
- Phoenix Contact KMV Cable Marker 0812007 Flammability rating according to UL 94 V2
- Phoenix Contact SD-WMTBS Slide-On Cable Marker Pre-printed "Letters" 16 mm Cable,
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 6.1 mm Cable
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 5.4 mm Cable, 0832106
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 6.1 mm Cable, 0832107
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0"
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0", 0826585

