Phoenix Contact SD-WMTBS Slide-On Cable Marker, Silver, 63 mm Cable Silver, 1 mm Cable, 0826666
- RS Stock No.:
- 565-750
- Mfr. Part No.:
- 0826666
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€15.24
(exc. VAT)
€18.75
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.24 | €0.305 |
*price indicative
- RS Stock No.:
- 565-750
- Mfr. Part No.:
- 0826666
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Marker Type | Label | |
| Product Type | Cable Marker | |
| Series | SD-WMTBS | |
| Maximum Cable Diameter | 63mm | |
| Minimum Cable Diameter | 1mm | |
| Legend Colour | Silver | |
| Length | 10.9mm | |
| Width | 5.5mm | |
| Printable | No | |
| Material | Stainless Steel | |
| Marker Colour | Silver | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VD0660-511):2012-06, DIN EN 61010-1 (VD0411-1):2011-07, ISO 4892-2:2013-03, ISO 175:2010 | |
| Resistance Features | UV Resistant, Wipe Resistant, Scratch Resistant | |
| Tensile Strength | 5N | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Marker Type Label | ||
Product Type Cable Marker | ||
Series SD-WMTBS | ||
Maximum Cable Diameter 63mm | ||
Minimum Cable Diameter 1mm | ||
Legend Colour Silver | ||
Length 10.9mm | ||
Width 5.5mm | ||
Printable No | ||
Material Stainless Steel | ||
Marker Colour Silver | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VD0660-511):2012-06, DIN EN 61010-1 (VD0411-1):2011-07, ISO 4892-2:2013-03, ISO 175:2010 | ||
Resistance Features UV Resistant, Wipe Resistant, Scratch Resistant | ||
Tensile Strength 5N | ||
- COO (Country of Origin):
- SE
Related links
- Phoenix Contact SD-WMTBS Slide-On Cable Marker Pre-printed "Letters" 16 mm Cable,
- Phoenix Contact SD-WMTBS (NEUTRAL) CC Slide-On Cable Marker Pre-printed "1 3 5"
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826514:3
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:4 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826640:L
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:B
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:1 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826556:2 Non-Flammable
