TE Connectivity Z-Type Push-On Cable Marker, White, 4.7 mm Cable Black, 2.9 mm Cable, EC0571-000

Image representative of range

Subtotal (1 pack of 12000 units)*

€386.06

(exc. VAT)

€474.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€386.06€0.032

*price indicative

RS Stock No.:
680-540
Mfr. Part No.:
EC0571-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Cable Marker

Fixing Method

Push-On

Series

Z-Type

Minimum Cable Diameter

2.9mm

Maximum Cable Diameter

4.7mm

Legend Colour

White

Length

4.7mm

Width

4.5mm

Printable

Yes

Material

PVC

Minimum Operating Temperature

-45°C

Marker Colour

Black

Maximum Operating Temperature

70°C

Fire Behaviour

Low Halogen

Standards/Approvals

RoHS Compliant

Resistance Features

Low Halogen

COO (Country of Origin):
CZ
The TE Connectivity Black pre-printed Z-Type push-on wire marker is MADE from flexible PVC and features printed marking 0 in size 11. With a width of 4.5 mm [.177 in], it designed for quick and secure cable identification in electrical and electronic applications, offering a Durable and legible solution for wire marking.

White print for high contrast and enhanced readability

Straight cut for clean edges and uniform sleeve presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy