HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "G", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02074
- RS Stock No.:
- 215-8615
- Mfr. Part No.:
- 561-02074 WIC2-G-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8615
- Mfr. Part No.:
- 561-02074 WIC2-G-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Legend | G | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Legend G | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02074
This clip-on cable marker is designed to provide efficient identification for cables and wires, with an affixing method that ensures easy attachment. Manufactured from polyamide 6.6 (PA66), this yellow marker is suitable for cable diameters ranging from 2.8mm to 3.8mm. Measuring 3mm in length and 5.6mm in width, it is an appropriate solution for various applications in the automation and electrical sectors.
Features & Benefits
• Made from vibration-resistant polyamide for durability
• Plug-in fixation method simplifies installation
• Printable surface allows for customised marking
• Compliant with RoHS regulations for safety
• UL 94 V0 rating offers fire safety assurance
Applications
• Ideal for labelling electrical connections
• Effective in identifying complex wiring systems
• Utilised in automation setups for organised cable management
Can it be used in high-temperature environments?
It operates effectively from -40 to 85°C.
Is the product compatible with standard wiring sizes?
Yes, it accommodates wire sizes ranging from 1.50 to 2.50 mm².
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02634
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 2.8 mm Cable, 561-02094
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "7" 2.8 mm Cable, 561-02674
