HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "P", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02164
- RS Stock No.:
- 215-8641
- Mfr. Part No.:
- 561-02164 WIC2-P-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 01 January 2027
- Plus 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8641
- Mfr. Part No.:
- 561-02164 WIC2-P-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Legend | P | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Legend P | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02164
This clip-on cable marker is designed for efficient cable identification. With a compact size of 5.6mm in width and a length of 3mm, it securely fits cables ranging from a diameter of 2.8mm to 3.8mm. Constructed from durable polyamide 6.6 (PA66), this marker is suitable for a variety of environments and features a minimum operating temperature of -40°C and a maximum of 85°C.
Features & Benefits
• Snap-on design enables easy attachment and removal
• Printable surface allows for customised labelling
• Vibration resistant for durability in challenging conditions
• Compliance with RoHS ensures environmental safety
Applications
• Used for identifying cables and wires in electrical systems
• Utilised in confined spaces where clarity in marking is essential
Can this connector be used in flammable environments?
Yes, it is rated for flammability and meets UL 94 V0 standards.
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "P" 2 mm Cable, 561-01164
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 2.8 mm Cable, 561-02094
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "PE" 2.8 mm Cable, 561-02344
