Phoenix Contact WML Adhesive Cable Labels, White, Pre-printed "0", 21.3 mm Cable White, 8 mm Cable, 0830695
- RS Stock No.:
- 499-375
- Mfr. Part No.:
- 0830695
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€83.35
(exc. VAT)
€102.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.35 | €8.335 |
*price indicative
- RS Stock No.:
- 499-375
- Mfr. Part No.:
- 0830695
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Fixing Method | Adhesive | |
| Legend | 0 | |
| Series | WML | |
| Minimum Cable Diameter | 8mm | |
| Maximum Cable Diameter | 21.3mm | |
| Legend Colour | White | |
| Marker Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Fixing Method Adhesive | ||
Legend 0 | ||
Series WML | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 21.3mm | ||
Legend Colour White | ||
Marker Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable marker label is designed to meet the diverse needs of labelling in both indoor and outdoor applications. Offering a high level of resistance to dirt and abrasion, this label is perfect for maintaining clarity in even the most demanding environments. With a unique adhesive system ensuring precise label positioning, users can confidently label a broad range of cables and cylindrical objects up to 21.3 mm in diameter. The wrap-around design minimizes additional volume, making it ideal for use in tight spaces such as cable ducts. This product combines functionality with robustness, providing an effective labelling solution that guarantees easy applications with professional results.
High resistance to dirt and abrasion ensures long lasting clarity
Adhesive system allows for securely defined label positioning
Suitable for a wide variety of cable and cylindrical object applications
Wrap around design does not add bulk to cables facilitating easier installation
Compatible with office laser printing for convenient in house labelling
Constructed from a durable white polyester material compliant with RoHS standards
Shelf life of two years for effective use over time
Related links
- Phoenix Contact WML-FLAG Adhesive Cable Labels Pre-printed "0" 500 μm Cable, 0830711
- Phoenix Contact WML Cable Labels Pre-printed "0", 0800073
- Phoenix Contact WML-FLAGV Adhesive Cable Marker Pre-printed "0" 500 μm Cable, 0830714
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199674
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1343120
- Phoenix Contact WML 14 Cable Labels Pre-printed "Blank", 0830693
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 3 mm Cable, 0830687
- Phoenix Contact WML Cable Labels Pre-printed "0", 0830675
