Phoenix Contact WML-FLAG Adhesive Cable Labels, White, Pre-printed "0", 6 mm Cable White, 500 μm Cable, 0830711
- RS Stock No.:
- 497-177
- Mfr. Part No.:
- 0830711
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€341.46
(exc. VAT)
€420.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €341.46 |
*price indicative
- RS Stock No.:
- 497-177
- Mfr. Part No.:
- 0830711
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Adhesive | |
| Product Type | Cable Labels | |
| Legend | 0 | |
| Series | WML-FLAG | |
| Minimum Cable Diameter | 500μm | |
| Maximum Cable Diameter | 6mm | |
| Legend Colour | White | |
| Length | 2mm | |
| Width | 1mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4892-2:2013-03, EU RoHS, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, EU REACH, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Resistance Features | UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Adhesive | ||
Product Type Cable Labels | ||
Legend 0 | ||
Series WML-FLAG | ||
Minimum Cable Diameter 500μm | ||
Maximum Cable Diameter 6mm | ||
Legend Colour White | ||
Length 2mm | ||
Width 1mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4892-2:2013-03, EU RoHS, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, EU REACH, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Resistance Features UV Resistant | ||
- COO (Country of Origin):
- US
The Phoenix Contact Cable marking flags come in a roll, white in color, and are unlabeled for customized identification purposes. They are designed for cables with a maximum diameter of 6 mm and utilize an adhesive mounting type for secure application.
High-quality marking created by the thermal transfer printer
Resistant to solvents
Can be printed on both sides
Related links
- Phoenix Contact WML Adhesive Cable Labels Pre-printed "0" 8 mm Cable, 0830695
- Phoenix Contact WML-FLAGV Adhesive Cable Marker Pre-printed "0" 0.5 mm Cable, 0830714
- Phoenix Contact WML Cable Labels Pre-printed "0", 0800073
- Phoenix Contact WML 14 Cable Labels Pre-printed "Blank", 0830693
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199674
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1343120
- Phoenix Contact EMT Cable Labels Pre-printed "0", 0801602
- Phoenix Contact EMT Cable Labels Pre-printed "0", 0803894
