Phoenix Contact UCT-WMCO Clip-On Cable Marker, White, Pre-printed "Blank", 7.5 mm Cable White, 6.8 mm Cable, 0832108
- RS Stock No.:
- 248-2231
- Mfr. Part No.:
- 0832108
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 4 units)*
€27.40
(exc. VAT)
€33.70
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.40 | €6.85 |
*price indicative
- RS Stock No.:
- 248-2231
- Mfr. Part No.:
- 0832108
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Clip-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | UCT-WMCO | |
| Maximum Cable Diameter | 7.5mm | |
| Minimum Cable Diameter | 6.8mm | |
| Legend Colour | White | |
| Length | 23mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Clip-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series UCT-WMCO | ||
Maximum Cable Diameter 7.5mm | ||
Minimum Cable Diameter 6.8mm | ||
Legend Colour White | ||
Length 23mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact wire marking has secure tight fit even in the event of vibrations. The format automatically ensures printing with a high degree of positioning accuracy. Large-surface labelling option in a space-saving design.
Components free from silicone, halogen, and cadmium
Material PC
Number of individual labels 15
Number of individual labels per row 5
Mounting type clip on
Length 23 mm
Width 8 mm
Cable diameter 6.8 mm to 7.5 mm
Related links
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 6.1 mm Cable
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 6.1 mm Cable, 0832107
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1014084
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 5.4 mm Cable, 0832106
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 5 mm Cable, 1014082
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0817316
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 4 mm Cable, 0820426
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 600 μm Cable, 0828766
