Alpha Wire Expandable Braided Copper Silver Cable Sleeve, 30m Length 0.781 in Cable Diameter, FIT Wire Management Series

Bulk discount available

Subtotal (1 reel of 30 metres)*

€289.33

(exc. VAT)

€355.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
1 - 4€289.33€9.644
5 - 9€279.20€9.307
10 +€269.07€8.969

*price indicative

RS Stock No.:
821-1725
Mfr. Part No.:
2167 SV005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Silver

Material

Copper

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

0.031in

Maximum Cable Diameter

0.781in

Shielding

Shielded

Standards/Approvals

No

Series

FIT Wire Management

RoHS Status: Exempt

Tinned Copper Tubular Braid


The Alpha Wire range of tinned copper, tubular braided cable sleeves. The braided sleeve has a tight weave of multi-strand tinned copper wire that has been woven to produce a tubular braid suitable for screening and shielding applications. The tubular braid can be used as a ground strip to provide an excellent, low-resistance ground path.

Related links