Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve, 30m Length 0.781 in Cable Diameter, FIT Wire
- RS Stock No.:
- 821-1738
- Distrelec Article No.:
- 301-22-834
- Mfr. Part No.:
- 2172 SV005
- Manufacturer:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€176.26
(exc. VAT)
€216.80
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 December 2026
- Plus 10 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | €176.26 | €5.875 |
| 5 - 9 | €170.08 | €5.669 |
| 10 + | €163.92 | €5.464 |
*price indicative
- RS Stock No.:
- 821-1738
- Distrelec Article No.:
- 301-22-834
- Mfr. Part No.:
- 2172 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Tin Plated Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 0.031in | |
| Maximum Cable Diameter | 0.781in | |
| Standards/Approvals | No | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Tin Plated Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 0.031in | ||
Maximum Cable Diameter 0.781in | ||
Standards/Approvals No | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
Belden FIT Wire Management Series Cable Sleeve, 30m Sleeve Length, Silver - 2172 SV005
This cable sleeve is a braided, expandable protective sleeve designed for managing and shielding wiring in industrial and technical settings. Constructed from tinned copper, it provides metallic coverage for cable runs while remaining flexible for routing and bundling in automation, electrical and mechanical environments. Supplied in a 30m length and finished in silver, it is suitable for continuous installations where conductive protection and neat cable presentation are required.
Features & Benefits
• Braided construction provides conformable coverage for cable bundles
• Tinned copper material offers conductive shielding and corrosion resistance
• Expandable design enables easy routing around connectors and branches
• Supports a minimum cable diameter of 0.031 in for fine wiring
• Accommodates a maximum cable diameter of 0.781 in for larger harnesses
• Supplied in 30m length to cover extended runs without joins
• Tinned copper material offers conductive shielding and corrosion resistance
• Expandable design enables easy routing around connectors and branches
• Supports a minimum cable diameter of 0.031 in for fine wiring
• Accommodates a maximum cable diameter of 0.781 in for larger harnesses
• Supplied in 30m length to cover extended runs without joins
**Applications**
• Suitable for EMI mitigation in control cabinets and enclosures
• Ideal for wire-harness protection in industrial automation systems
• Used with sensor and signal cables in electronics assemblies
• Can be used for cable management in mechanical equipment routing
• Suitable for retrofit sleeving of existing cable looms in electrical panels
• Ideal for wire-harness protection in industrial automation systems
• Used with sensor and signal cables in electronics assemblies
• Can be used for cable management in mechanical equipment routing
• Suitable for retrofit sleeving of existing cable looms in electrical panels
How does the sleeve behave when routed through tight spaces?
Its braided, expandable form permits significant diameter reduction and lateral compression, allowing passage through confined routes while restoring coverage once deployed.
What handling considerations apply during installation?
The metallic braid requires cutting with appropriate tools to prevent fraying
ends can be secured with crimps or heat-shrink terminations to maintain integrity.
How does the material affect electrical performance?
The tinned copper construction provides a conductive surface that can serve as an EMI screen when bonded to system earthing, and the tin finish reduces surface oxidation.
Can the sleeve be used across a range of cable sizes?
Yes
the design spans very small to moderately large conductors, enabling use from fine signal leads up to bulkier power or multi-core cables.
Related links
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve Braid 1232 Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Coaxial Adapter FIT Wire
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Circular Connector Contact FIT
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
