Alpha Wire Braided Copper Silver Circular Connector Contact, 305m Length, FIT Wire Management Series
- RS Stock No.:
- 277-3671
- Distrelec Article No.:
- 300-90-364
- Mfr. Part No.:
- 1231 SV001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€779.82
(exc. VAT)
€959.18
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 17 November 2026
- Plus 4 unit(s) shipping from 12 January 2027
- Plus 22 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €779.82 | €2.557 |
*price indicative
- RS Stock No.:
- 277-3671
- Distrelec Article No.:
- 300-90-364
- Mfr. Part No.:
- 1231 SV001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Circular Connector Contact | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 305m | |
| Braided | Yes | |
| Expandable | No | |
| Standards/Approvals | SJ/T 11364-2014, GB/T 26572-2011, Directive 2011/65/EU, Directive 2015/863/EU | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Circular Connector Contact | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 305m | ||
Braided Yes | ||
Expandable No | ||
Standards/Approvals SJ/T 11364-2014, GB/T 26572-2011, Directive 2011/65/EU, Directive 2015/863/EU | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
Belden FIT Wire Management Series Braided Copper Wire, 305m Sleeve Length, Silver - 1231 SV001
This braided copper wire is a silver, tinned-braid sleeve intended for cable management and EMI control in industrial and electrical systems. It is supplied as a continuous sleeve in long-length put-ups and is non-expandable, offering a consistent profile for routing and protection of conductors in automation, electronics and mechanical assemblies.
Features & Benefits
• Tinned copper conductors deliver high conductivity and corrosion resistance
• 168 total ends provide flexible yet stable braided structure
• Approx equivalent AWG14 supports up to 32A continuous current
• Nominal DC resistance 3.49Ω/1000ft limits voltage drop over runs
• 24 carriers with AWG36 ends enhance braiding uniformity and handling
• Compliance with RoHS and China RoHS standards reduces regulatory risk
• 168 total ends provide flexible yet stable braided structure
• Approx equivalent AWG14 supports up to 32A continuous current
• Nominal DC resistance 3.49Ω/1000ft limits voltage drop over runs
• 24 carriers with AWG36 ends enhance braiding uniformity and handling
• Compliance with RoHS and China RoHS standards reduces regulatory risk
**Applications**
• Suitable for organising harnesses in factory automation panels
• Ideal for EMI shielding in control cabinets and drive systems
• Used with cable trays where silver braided copper wire is required
• Can be used for retrofitting EMC protection on existing harnesses
• Used for protected routing in electrical assembly and maintenance
• Ideal for EMI shielding in control cabinets and drive systems
• Used with cable trays where silver braided copper wire is required
• Can be used for retrofitting EMC protection on existing harnesses
• Used for protected routing in electrical assembly and maintenance
What conductor material and stranding type does it use?
The braid is formed from tinned copper conductors with a solid stranding configuration to balance conductivity and mechanical stability.
How is the product typically packaged for installation?
It is offered in continuous lengths on reels and in specified put-ups including 100ft, 500ft and 1000ft options with minimum piece lengths for cut orders.
Which standards and directives are relevant to its manufacture?
It meets directives and standards for restricted substances including RoHS (2011/65/EU and 2015/863/EU) and China marking standards SJ/T11364-2014 and GB/T26572-2011.
What electrical performance can installers expect in typical runs?
Expect approximate ampacity of 32A and a nominal DC resistance of 3.49Ω per 1000ft for planning voltage-drop and thermal considerations.
Related links
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Slate Coaxial Adapter FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
