Alpha Wire Braided Tin Plated Copper Slate Coaxial Adapter, 100ft Length, FIT Wire Management Series
- RS Stock No.:
- 277-8021
- Distrelec Article No.:
- 193-10-907
- Mfr. Part No.:
- 1234 SV001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€4,817.63
(exc. VAT)
€5,925.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €4,817.63 | €15.796 |
*price indicative
- RS Stock No.:
- 277-8021
- Distrelec Article No.:
- 193-10-907
- Mfr. Part No.:
- 1234 SV001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Coaxial Adapter | |
| Colour | Slate | |
| Material | Tin Plated Copper | |
| Sleeve Length | 100ft | |
| Braided | Yes | |
| Standards/Approvals | SJ/T 11364-2014, Directive 2015/863/EU, GB/T 26572-2011, Directive 2011/65/EU | |
| Wall Thickness | 0.04in | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Coaxial Adapter | ||
Colour Slate | ||
Material Tin Plated Copper | ||
Sleeve Length 100ft | ||
Braided Yes | ||
Standards/Approvals SJ/T 11364-2014, Directive 2015/863/EU, GB/T 26572-2011, Directive 2011/65/EU | ||
Wall Thickness 0.04in | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
The Alpha Wire flat ground braid sleeve is an exceptional, low resistance option to create a point-to-point ground strap. In retrofit applications, braid is an ideal way to install additional shielding to cable. Featuring tough, tubular expandable sleeking and protection from harmful microorganisms, Alpha Wire's Brass Braid Sleeving provides a high-end option for wire management needs. Brass Braid Sleeving protects cables in a multitude of environments, including medical, food and beverage and semiconductor.
RoHS and REACH compliant
Solid stranding
Related links
- Alpha Wire Braided Tin Plated Copper Slate Braided Copper Wire FIT Wire Management
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Circular Connector Contact FIT Wire Management Series
- Alpha Wire Braided Fibreglass Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Fibreglass Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
