Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 5.16mm Diameter, 30m Length, FIT Wire Management Series
- RS Stock No.:
- 821-1722
- Distrelec Article No.:
- 301-22-832
- Mfr. Part No.:
- 2170 SV005
- Manufacturer:
- Alpha Wire
Bulk discount available
Subtotal (1 reel of 30 metres)*
€306.75
(exc. VAT)
€377.30
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | €306.75 | €10.225 |
5 - 9 | €296.02 | €9.867 |
10 + | €285.28 | €9.509 |
*price indicative
- RS Stock No.:
- 821-1722
- Distrelec Article No.:
- 301-22-832
- Mfr. Part No.:
- 2170 SV005
- Manufacturer:
- Alpha Wire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Sleeve Diameter | 5.16mm | |
Colour | Silver | |
Material | Tinned Copper | |
Sleeve Length | 30m | |
Braided | Yes | |
Expandable | Yes | |
Series | FIT Wire Management | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 5.16mm | ||
Colour Silver | ||
Material Tinned Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Series FIT Wire Management | ||
Related links
- Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve 30m Length, FIT Wire Management Series
- Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve 30m Length, FIT Wire Management Series
- Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve 30m Length, FIT Wire Management
- Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve 30m Length, FIT Wire Management
- Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve 30m Length, FIT Wire Management
- Alpha Wire Braided Tinned Copper Silver Cable Sleeve 30m Length, FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve 30m Length, FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve 30m Length, FIT Wire Management Series