Panduit Brown Screw Cable Tie Mount 10.8mm x 16.2 mm
- RS Stock No.:
- 617-019
- Mfr. Part No.:
- TM2S8-C71
- Manufacturer:
- Panduit
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-019
- Mfr. Part No.:
- TM2S8-C71
- Manufacturer:
- Panduit
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Colour | Brown | |
| Product Type | Cable Tie Mount | |
| Length | 16.2mm | |
| Width | 10.8mm | |
| Material | PEEK | |
| Series | TM2S8 | |
| Minimum Operating Temperature | -60°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | UL (E136577), CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Colour Brown | ||
Product Type Cable Tie Mount | ||
Length 16.2mm | ||
Width 10.8mm | ||
Material PEEK | ||
Series TM2S8 | ||
Minimum Operating Temperature -60°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals UL (E136577), CE, RoHS | ||
- COO (Country of Origin):
- CR
Related links
- Panduit Brown Screw Cable Tie Mount 10.8mm x 16.2 mm
- Panduit Blue Screw Cable Tie Mount 10.8mm x 16 mm
- Panduit Blue Screw Cable Tie Mount 9.6mm x 15 mm
- Panduit Blue Screw Cable Tie Mount 10.7mm x 16 mm
- Panduit Cable Tie 188 mm x 4.8mm, Brown Polyetheretherketone
- Panduit Natural Cable Tie Mount 10.795mm x 16 mm
- Panduit Cable Tie PLT
- Panduit Cable Tie 101.6 mm x 2.6mm, Red Polyetheretherketone
