RS PRO Cable Tie, Heavy Duty Cable Tie, 730 mm x 12.7mm, Natural Nylon
- RS Stock No.:
- 656-112
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€119.82
(exc. VAT)
€147.38
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €119.82 | €1.198 |
*price indicative
- RS Stock No.:
- 656-112
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 730mm | |
| Width | 12.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 114kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 216mm | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 730mm | ||
Width 12.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 114kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 216mm | ||
Standards/Approvals Heavy Duty Cable Tie | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Nylon Cable Tie, 880 mm Length
The RS PRO Heavy Duty Nylon Cable Tie is designed for securing and organising cables in demanding environments. With a length of 880 mm, it is Ideal for bundling large cable groups, providing a reliable and robust solution for industrial applications.
Features and Benefits
Heavy Duty Design: Offers a tensile strength of 114 kg, ensuring secure bundling of heavy cables
Nylon Material: Provides durability and resistance to wear and tear
Large Bundle Capacity: Accommodates a maximum bundle diameter of 264 mm, suitable for large cable assemblies
Temperature Resistance: Operates effectively up to 85 °C, making it suitable for various environments
Compliance with Standards: Meets multiple standards including UL 94 V-2, RoHS, and CE, ensuring quality and safety
Nylon Material: Provides durability and resistance to wear and tear
Large Bundle Capacity: Accommodates a maximum bundle diameter of 264 mm, suitable for large cable assemblies
Temperature Resistance: Operates effectively up to 85 °C, making it suitable for various environments
Compliance with Standards: Meets multiple standards including UL 94 V-2, RoHS, and CE, ensuring quality and safety
Applications
Industrial cable management
Electrical installations
Construction projects
Marine and offshore environments
Electrical installations
Construction projects
Marine and offshore environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 880 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 480 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 254 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 580 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 1.03 m x 12.7mm, Natural Nylon
