Panduit Cable Tie, Cable Tie, 188 mm x 4.8mm, Black, Green Polypropylene

Image representative of range

Subtotal (1 pack of 1000 units)*

€120.48

(exc. VAT)

€148.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€120.48€0.12

*price indicative

RS Stock No.:
767-216
Mfr. Part No.:
PLT2S-M109
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

188mm

Product Type

Cable Tie

Width

4.8mm

Colour

Black, Green

Material

Polypropylene

Sub Type

Cable Tie

Tensile Strength

133N

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

115°C

Series

PLT

Maximum Bundle Diameter

48mm

COO (Country of Origin):
MY
The Panduit Cable tie is design for securing wiring and hoses in diverse environments. Its weather-resistant properties ensure longevity and reliability in applications subject to harsh conditions.

Constructed from weather-resistant polypropylene for enhanced durability

Boasts a minimal loop tensile strength of 30 lbs (133N) for reliable fastening

Designed to withstand maximum continuous use temperatures up to 239°F (115°C)

Provides excellent chemical resistance against salts, acids, and bases

Features a one-piece design that ensures easy installation while reducing operator fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy