RS PRO Cable Tie, Non-Releasable, 120 mm x 4.8mm, Natural Nylon
- RS Stock No.:
- 828-982
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 100 units)*
€3.40
(exc. VAT)
€4.18
(inc. VAT)
In Stock
- 398 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.40 | €0.034 |
*price indicative
- RS Stock No.:
- 828-982
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 120mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 222N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 27mm | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 120mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 222N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 27mm | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
RS PRO 120 mm Nylon Cable Tie
These RS PRO cable ties are designed for secure and reliable bundling of cables and wires. Made from Durable nylon, they offer a strong and fire-resistant solution for various industrial applications. With a maximum bundle diameter of 27 mm, these non-releasable ties ensure a firm hold, making them Ideal for long-term installations.
Features and Benefits
Fire Resistant: Provides enhanced safety in environments prone to fire hazards.
Self-Extinguishing: Minimizes fire spread by extinguishing flames automatically.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Limits smoke production for better visibility and safety.
UL Approved 94V-2: Meets stringent safety standards for flammability.
Tensile Strength of 222 N: Ensures robust and secure bundling.
RoHS Compliant: Environmentally friendly and safe for use in various applications.
Self-Extinguishing: Minimizes fire spread by extinguishing flames automatically.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Limits smoke production for better visibility and safety.
UL Approved 94V-2: Meets stringent safety standards for flammability.
Tensile Strength of 222 N: Ensures robust and secure bundling.
RoHS Compliant: Environmentally friendly and safe for use in various applications.
Applications
Electrical installations
Data centres
Automotive wiring
Industrial equipment
Data centres
Automotive wiring
Industrial equipment
Additional Information
These cable ties are not UV resistant, making them more suitable for indoor use. They comply with RoHS and UL standards, ensuring high quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 120 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 430 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 200 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 500 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 4.8mm, Natural Nylon
