Thomas & Betts Cable Tie, Cable Tray, 170 mm x 2.3mm, Natural Polyamide 66
- RS Stock No.:
- 253-1705
- Mfr. Part No.:
- 7TAG009050R0002
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€213.01
(exc. VAT)
€262.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €213.01 | €0.213 |
*price indicative
- RS Stock No.:
- 253-1705
- Mfr. Part No.:
- 7TAG009050R0002
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 170mm | |
| Product Type | Cable Tie | |
| Width | 2.3mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TYB2315M | |
| Maximum Bundle Diameter | 32mm | |
| Package Size | 1000 | |
| Standards/Approvals | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 170mm | ||
Product Type Cable Tie | ||
Width 2.3mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Series TYB2315M | ||
Maximum Bundle Diameter 32mm | ||
Package Size 1000 | ||
Standards/Approvals CE, CSA, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
ABB Cable Ties, 170mm Length, 80N Tensile Strength - 7TAG009050R0002
This cable tie is suitable for a range of cable management needs across different industries. Constructed from nylon, it offers durability and resistance to elevated temperatures, serving as a crucial element for effectively organising and protecting cables and wires. Commonly used in automation, electronics, and electrical sectors, this product contributes to improved workflow by securely fastening cables and preventing tangling or damage.
Features & Benefits
• Crafted from durable nylon 66 for prolonged use
• High tensile strength of 80N resists snapping under pressure
• Natural colour design integrates well with various installations
• Suitable for temperatures up to 85°C for heat resistance
• Fire behaviour rated UL 94 V2 for compliance with safety standards
• Provides effective solutions for cable management across various Applications
Applications
• Utilised in electrical installations to secure wiring
• Ideal for organising cables within automation environments
• Employed in mechanical assemblies to keep components orderly
• Used in electronics for tidy layouts and operational efficiency
• Suitable for outdoor due to weatherproof properties
What is the best way to install these ties?
Utilise a cable tie installation tool for quick fastening, taking care not to overtighten to avoid damaging cables.
Can these ties withstand outdoor conditions?
Yes, they are designed to be weatherproof and suitable for outdoor use.
How many can I use for a single bundle of cables?
The number varies depending on the cable bundle's thickness; typically, one tie per inch of bundle diameter is recommended.
Are these ties reusable?
No, they are intended for single use; however, some types can be cut and reattached if necessary.
Is there a specific temperature range for usage?
They can safely operate in environments up to 85°C without losing performance.
Related links
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 211 mm x 2.3mm, Natural Polyamide 66