Panduit Cable Tie PLT
- RS Stock No.:
- 848-1050
- Distrelec Article No.:
- 155-03-115
- Mfr. Part No.:
- PLT2S-M
- Manufacturer:
- Panduit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-1050
- Distrelec Article No.:
- 155-03-115
- Mfr. Part No.:
- PLT2S-M
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Standards/Approvals | UL, CE, CSA Certified, RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
Standards/Approvals UL, CE, CSA Certified, RoHS | ||
RoHS Status: Exempt
Panduit® Pan-Ty® Cable Ties - Weather Resistant
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip
Related links
- Panduit Cable Tie PLT
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 156 mm x 3.6mm, White Nylon
- Panduit Cable Tie 102 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
