Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 100 mm
- RS Stock No.:
- 488-335
- Mfr. Part No.:
- 3240606
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€706.63
(exc. VAT)
€869.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €706.63 | €88.329 |
*price indicative
- RS Stock No.:
- 488-335
- Mfr. Part No.:
- 3240606
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 100mm | |
| Depth | 100mm | |
| Material | ABS/Polycarbonate | |
| For Use With | Control Cabinets | |
| Finish | Blue | |
| Standards/Approvals | UL, DNV, UL 94 V-0, DIN EN 45545 2 R22 HL 1/2/3, VDE, CSA, DIN EN 45545 2 R23 HL 1/2/3 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 100mm | ||
Depth 100mm | ||
Material ABS/Polycarbonate | ||
For Use With Control Cabinets | ||
Finish Blue | ||
Standards/Approvals UL, DNV, UL 94 V-0, DIN EN 45545 2 R22 HL 1/2/3, VDE, CSA, DIN EN 45545 2 R23 HL 1/2/3 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is specifically designed for efficient installation and mounting in control cabinets. Featuring a robust and halogen free construction, it boasts an impressive width and height of 100 mm, ensuring ample space for cable management. With a total length of 2000 mm, this product allows for versatile usage across various applications, from industrial settings to commercial environments. The duct's innovative design includes an upper part and a mounting base, creating a seamless solution for organising cables. Not only does it provide superior mechanical properties, but it also meets stringent fire protection standards. Its vibrant blue finish, compliant with RAL 5015, adds a touch of visibility that enhances safety in operational areas. This adaptable cable duct is a vital component for any control cabinet setup, blending efficiency with practicality.
Halogen free materials ensure safety and environmental compliance
Compatible with a wide range of cables promoting efficient organisation
Robust construction withstands high operational temperatures
Designed for easy installation minimising downtime during setup
Fire protection ratings meet industry standards for safety assurance
Compact dimensions allow for use in various configurations and spaces
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 60 mm
