Eaton Metal Cable Trunking Frame BPZ 105 mm 1.105m
- RS Stock No.:
- 129-156
- Mfr. Part No.:
- 142467 BPZ-KR111/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€129.05
(exc. VAT)
€158.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.05 |
*price indicative
- RS Stock No.:
- 129-156
- Mfr. Part No.:
- 142467 BPZ-KR111/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Metal | |
| Series | BPZ | |
| Colour | Grey | |
| Width | 1.105m | |
| Height | 105mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Metal | ||
Series BPZ | ||
Colour Grey | ||
Width 1.105m | ||
Height 105mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Cable interconnect frame suitable for floor standing distribution boards. It is made of metal with a powder coating finish, ensuring durability and protection against environmental elements. With dimensions of 1105x105x255 millimetres and a weight of 6.5 kilograms.
IP54 protection for resistance against environmental elements
Suitable for floor standing distribution boards
RoHS conform for eco friendly operation
Durable construction ensures long lasting use
Suitable for various electrical enclosure applications
Related links
- Eaton Metal Cable Trunking Frame BPZ 205 mm 1.105m
- Eaton Metal Cable Trunking Frame BPZ 105 mm 355mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 855mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 605mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 1.355m
- Eaton Metal Cable Trunking Frame BPZ 205 mm 605mm
- Eaton Metal Cable Trunking Frame BPZ 205 mm 855mm
- Eaton Metal Cable Trunking Frame BPZ 205 mm 355mm
