Eaton Metal Cable Trunking Frame BPZ 205 mm 605mm
- RS Stock No.:
- 129-323
- Mfr. Part No.:
- 142470 BPZ-KR62/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€149.52
(exc. VAT)
€183.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.52 |
*price indicative
- RS Stock No.:
- 129-323
- Mfr. Part No.:
- 142470 BPZ-KR62/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Metal | |
| Colour | Grey | |
| Series | BPZ | |
| Width | 605mm | |
| Standards/Approvals | RoHS | |
| Height | 205mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Metal | ||
Colour Grey | ||
Series BPZ | ||
Width 605mm | ||
Standards/Approvals RoHS | ||
Height 205mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Cable interconnect frame with dimensions of 205mm in height, 605mm in width, and 255mm in depth. It is made of metal and has a powder coating for surface finishing. Ideal for floor standing distribution boards, this accessory is designed for easy installation and maximum load capacity of 0kg. It is suitable for enclosure building dimensions of 600x250mm, this xEnergy Basic component offers a reliable and durable solution for your electrical enclosure needs.
Made of sturdy metal for durability and longevity
Powder coating for a sleek and professional look
IP54 rated for protection against dust and water ingress
RoHS conform for environmentally friendly operation
Easy installation
Related links
- Eaton Metal Cable Trunking Frame BPZ 205 mm 855mm
- Eaton Metal Cable Trunking Frame BPZ 205 mm 1.105m
- Eaton Metal Cable Trunking Frame BPZ 205 mm 355mm
- Eaton Metal Cable Trunking Frame BPZ 205 mm 1.355m
- Eaton Metal Cable Trunking Frame BPZ 105 mm 605mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 1.105m
- Eaton Metal Cable Trunking Frame BPZ 105 mm 855mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 355mm
