Eaton Metal Cable Trunking Frame BPZ 105 mm 605mm
- RS Stock No.:
- 129-294
- Mfr. Part No.:
- 142465 BPZ-KR61/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€107.56
(exc. VAT)
€132.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.56 |
*price indicative
- RS Stock No.:
- 129-294
- Mfr. Part No.:
- 142465 BPZ-KR61/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Metal | |
| Colour | Grey | |
| Series | BPZ | |
| Width | 605mm | |
| Standards/Approvals | RoHS | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Metal | ||
Colour Grey | ||
Series BPZ | ||
Width 605mm | ||
Standards/Approvals RoHS | ||
Height 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Cable interconnect frame is part of the xEnergy Basic installation component range. With dimensions of 100x600x250mm and a weight of 4.5 kilograms, this accessory is designed for floor standing distribution boards. The metal frame has a powder coating finish making it suitable for a variety of enclosure building sizes. This product is a reliable and durable addition to any electrical setup.
Powder coating finish for durability
IP54 protection for secure enclosure building
RoHS compliance for environmentally friendly use
Suitable for various enclosure building sizes
Floor standing design for easy installation
Related links
- Eaton Metal Cable Trunking Frame BPZ 105 mm 1.105m
- Eaton Metal Cable Trunking Frame BPZ 105 mm 355mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 855mm
- Eaton Metal Cable Trunking Frame BPZ 205 mm 605mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 1.355m
- Eaton Metal Cable Trunking Frame BPZ 205 mm 855mm
- Eaton Metal Cable Trunking Frame BPZ 205 mm 1.105m
- Eaton Metal Cable Trunking Frame BPZ 205 mm 355mm
