Eaton Metal Cable Trunking Frame BPZ 205 mm 355mm
- RS Stock No.:
- 129-386
- Mfr. Part No.:
- 142469 BPZ-KR3.52/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€142.37
(exc. VAT)
€175.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.37 |
*price indicative
- RS Stock No.:
- 129-386
- Mfr. Part No.:
- 142469 BPZ-KR3.52/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Metal | |
| Colour | Grey | |
| Series | BPZ | |
| Width | 355mm | |
| Height | 205mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Metal | ||
Colour Grey | ||
Series BPZ | ||
Width 355mm | ||
Height 205mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Cable interconnect frame is the perfect addition to your installation component collection. It ensures durability and reliability. The product dimensions of 255x205x355 millimetres make it suitable for various enclosure building sizes. The Eaton xEnergy Basic installation component is designed to meet RoHS conformity standards, providing peace of mind for your installations.
IP54 protection against dust and water ingress
Constructed with sheet steel for strength and longevity
Meets ETIM 9.0 standards for quality and performance
Related links
- Eaton Metal Cable Trunking Frame BPZ 205 mm 605mm
- Eaton Metal Cable Trunking Frame BPZ 205 mm 855mm
- Eaton Metal Cable Trunking Frame BPZ 205 mm 1.105m
- Eaton Metal Cable Trunking Frame BPZ 205 mm 1.355m
- Eaton Metal Cable Trunking Frame BPZ 105 mm 355mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 855mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 1.105m
- Eaton Metal Cable Trunking Frame BPZ 105 mm 605mm
