Eaton Metal Cable Trunking Frame BPZ 205 mm 855mm
- RS Stock No.:
- 129-297
- Mfr. Part No.:
- 142471 BPZ-KR8.52/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€170.03
(exc. VAT)
€209.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.03 |
*price indicative
- RS Stock No.:
- 129-297
- Mfr. Part No.:
- 142471 BPZ-KR8.52/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Metal | |
| Colour | Grey | |
| Series | BPZ | |
| Standards/Approvals | RoHS | |
| Width | 855mm | |
| Height | 205mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Metal | ||
Colour Grey | ||
Series BPZ | ||
Standards/Approvals RoHS | ||
Width 855mm | ||
Height 205mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Cable interconnect frame with dimensions of 200x850x250mm. It is designed with a metal construction and IP54 protection, making it suitable for various environments. The product complies with RoHS standards and is part of the xEnergy Basic product line, offering high quality installation solutions for electrical enclosures.
Powder coating for a durable surface finish
Floor standing distribution board mounting method for easy installation
9kg weight capacity for versatile use
Sheet steel housing material for added durability
Related links
- Eaton Metal Cable Trunking Frame BPZ 205 mm 605mm
- Eaton Metal Cable Trunking Frame BPZ 205 mm 1.105m
- Eaton Metal Cable Trunking Frame BPZ 205 mm 355mm
- Eaton Metal Cable Trunking Frame BPZ 205 mm 1.355m
- Eaton Metal Cable Trunking Frame BPZ 105 mm 855mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 1.105m
- Eaton Metal Cable Trunking Frame BPZ 105 mm 355mm
- Eaton Metal Cable Trunking Frame BPZ 105 mm 605mm
