HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNCDHX-YL-N 103 mm 240mm

Subtotal (1 unit)*

€84.07

(exc. VAT)

€103.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.07

*price indicative

RS Stock No.:
829-818
Mfr. Part No.:
LG-TNCDHX-YL-N
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Trunking

Accessory Type

T-Junction

Material

Halogen Free

Series

LG-TNCDHX-YL-N

Colour

Yellow

For Use With

Gigaduct System

Width

240mm

Standards/Approvals

RoHS

Height

103mm

COO (Country of Origin):
GB
The HellermannTyton Connectivity horizontal reducer T-Junction functions optimally to facilitate seamless transitions from larger to smaller horizontal GigaDuct routing while fully enclosing Fibre optic cables to prevent contamination.

Supplied without covers for versatile usage

Encloses cables, keeping out dirt and dust

Prevents micro and macro bends, protecting cable performance

Maintains attractive aesthetics throughout the installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy