HellermannTyton Connectivity LG-BVOD90 Yellow - Closed Slot, W76mm x D140 mm, L140 mm, Halogen Free
- RS Stock No.:
- 829-785
- Mfr. Part No.:
- LG-BVOD90-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€30.42
(exc. VAT)
€37.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.42 |
*price indicative
- RS Stock No.:
- 829-785
- Mfr. Part No.:
- LG-BVOD90-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 76mm | |
| Product Type | Fitting | |
| Depth | 140mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 140mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVOD90 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 76mm | ||
Product Type Fitting | ||
Depth 140mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 140mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVOD90 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity vertical up outside elbow is designed for efficient cable management, ensuring streamlined organisation for various applications in a professional setting.
Composed of Durable materials for long-lasting use
Offers effective strain relief to prevent cable damage
Facilitates simple installation with user-friendly designs
Compatible with various cable types for versatile use
Related links
- HellermannTyton Connectivity LG-BVOD90 Yellow - Closed Slot L140 mm, Halogen Free
- HellermannTyton Connectivity LG-BVI Yellow - Closed Slot L123 mm, Halogen Free
- HellermannTyton Connectivity LG-BVID90 Yellow - Open Slot L141 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L259 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L260 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L154 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L96 mm, Halogen Free
