HellermannTyton Connectivity LG-BVI Yellow - Closed Slot, W126mm x D153 mm, L176 mm, Halogen Free
- RS Stock No.:
- 829-875
- Mfr. Part No.:
- LG-BVIC45-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€80.96
(exc. VAT)
€99.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.96 |
*price indicative
- RS Stock No.:
- 829-875
- Mfr. Part No.:
- LG-BVIC45-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 126mm | |
| Product Type | Elbow Fitting | |
| Depth | 153mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 176mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVI | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 126mm | ||
Product Type Elbow Fitting | ||
Depth 153mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 176mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVI | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity vertical inside elbow is designed for seamless upward transitions in Fibre raceway systems. It features a precise 45° bend, enabling efficient routing while ensuring cable integrity and aesthetics throughout installation.
Supplied without cover for versatile installation options
Creates vertical routing from horizontal paths for space optimisation
Fully encloses cables to safeguard against dirt and dust
Protects against cable degradation by maintaining proper bend radius
Supports aesthetic appeal by neatly routing cables throughout facilities
Related links
- HellermannTyton Connectivity LG-BVI Yellow - Closed Slot L176 mm, Halogen Free
- HellermannTyton Connectivity LG-BVI Yellow - Closed Slot L176 mm, Halogen Free
- HellermannTyton Connectivity LG-BVI Yellow - Closed Slot L123 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L131 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L200 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L259 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L202 mm, Halogen Free
